onsemi NC7SP86P5X

OR XOR 7SP86 EAR99 7SP logic gate circuit 8ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
$ 0.138
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP86P5X.

IHS

Datasheet8 pages4 years ago
Datasheet9 pages22 years ago

Newark

Fairchild Semiconductor

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP86P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-24
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

TINYLOGIC ULP 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC GATE OR 1CH 2-INP SC88A / OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi NC7SP86P5X provided by its distributors.

OR XOR 7SP86 EAR99 7SP logic gate circuit 8ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
TinyLogic ULP 2-Input Exclusive-OR Gate
XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
8ns@ 3.3V,30pF 1 2 1 1 900mV 3.6V 2.6mA XOR (Exclusive OR) TinyLogic ULP 2.6mA SC-70-5 , 2mm*1.25mm*1mm
XOR GATE, 2 I/P, -40 TO 85DEG C;
The NC7SP86 is a single 2-Input Exclusive OR Gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP86, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd