Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G06DCKRE4

32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G06DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.053
$ 0.053
Stock
751,866
1,369,013
1,369,013
Authorized Distributors
0
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
3 ns
3.5 ns
3.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

R-PDSO-G5 17SZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 5.9ns @ 5V 50pF 2mm 32mA 32mA 5.5V
Unbuffered Single Inverter Automotive Device
74VHC1GU04 e3 74VHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1mm 8mA 8mA 1.7V-4.4V

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DCKRE4 provided by its distributors.

32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SC-70 T/R
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
74LVC1G06 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic driver - 32mA 4ns 1.1mm 3.3V
10¦ÌA Antiphase Open drain 1 1 1 1 1.65V 5.5V 32mA Inverter SC-70-5 SMD mount£¬glue mount 2mm*1.25mm*900¦Ìm
SINGLE HEX INVERTER WITH OPEN DRAIN<AZ
IC INVERTER SINGLE 1INPUT SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.