onsemi NC7SP38P5X

NC7SP38 Series 0.9 - 3.6 V Single 2 Input NAND Gate (Open Drain) - SC70-5
$ 0.04
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP38P5X.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages28 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP38P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-07
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

7.9ns@ 5V,50pF 1 2 1 1 3V 5.5V 8mA NAND Gate VHC 8mA SOT SMD mount,glue mount 2.2mm*1.35mm*1mm
TINYLOGIC HST 2-INPUT NAND GATE NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain

Descriptions

Descriptions of onsemi NC7SP38P5X provided by its distributors.

NC7SP38 Series 0.9 - 3.6 V Single 2 Input NAND Gate (Open Drain) - SC70-5
TinyLogic ULP 2-Input NAND Gate (Open Drain Output)
IC,LOGIC GATE,2-INPUT NAND,CMOS,TSSOP,5PIN,PLASTIC
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
0.9V~3.6V 900nA 1 10ns@3.3V,30pF NAND Gates SC-70-5(SC-88A-5) Gates ROHS
10ns@ 3.3V,30pF Open drain 1 2 1 1 900mV 3.6V 2.6mA NAND Gate TinyLogic ULP -2.6mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*1mm
The NC7SP38 is a single 2-Input NAND Gate with open drain output stage from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP38, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd