onsemi NC7SVL08P5X

NC7SV157 Series 3.6 V TinyLogic Low-ICCT Single Two Input AND Gate - SC70 5L
$ 0.173
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SVL08P5X.

IHS

Datasheet9 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.99%

CAD Models

Download onsemi NC7SVL08P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-15
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

NOR 7SV02 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 0.65mm 24mA 24mA 3.6V
TINYLOGIC ULP 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NC7SP38 Series 0.9 - 3.6 V Single 2 Input NAND Gate (Open Drain) - SC70-5
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
AND GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsCAHCT1G126QDCKRQ1
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of onsemi NC7SVL08P5X provided by its distributors.

NC7SV157 Series 3.6 V TinyLogic Low-ICCT Single Two Input AND Gate - SC70 5L
3.5ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA AND Gate TinyLogic ULP 24mA SC-70-5 , 2mm*1.25mm*1.1mm
AND 7SVL08 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 1mm 24mA 24mA 3.6V
AND GATE, SINGLE, 2 I/P, SC-70-5; Logic Family / Base Number: NC7SVL08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logi; Available until stocks are exhausted
The NC7SVL08 is a single two-input AND gate with a low-ICCT input design from Fairchild’s Ultra-Low Power (ULP-A) series of TinyLogic®. The NC7SVL08 features very low quiescent current, even when the input voltage is lower than the VCC supply. This feature services mobile handset applications very well, allowing for direct interface with baseband processor general-purpose I/Os. Since mobile devices rely on a battery supply, the NC7SVL08 facilitates lower power consumption in mixed-voltage rail environments.This product is designed on an advanced CMOS technology for a wide low-voltage operating range (0.9V to 3.6V VCC), high drive needs (up to 24mA), and speed (maximum propagation delay of 3.5ns, VCC=3.3V). It achieves this performance while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd