onsemi NB7L216MN

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
$ 41.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L216MN.

IHS

Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L216MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 41.411
$ 37.78
Stock
102,703
117,251
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Receiver
Receiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Related Parts

Pre-Emphasis Copper / Cable Driver, 12.5 Gbps, Programmable, 1.8 V / 2.5 V, with Selectable Equalizer Receiver
onsemiNB4L52MNG
NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16
onsemiNB6L72MNG
2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85

Descriptions

Descriptions of onsemi NB7L216MN provided by its distributors.

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16
IC RECEIVER/DRIVER DIFF 16-QFN
Translation - Voltage Levels 2.5V/3.3V Diff RCVR
Level Translator IC with Internal Termination
NB7L216MN, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd