Texas Instruments SN74AVCH4T245RSVR

2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH4T245RSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.79%

CAD Models

Download Texas Instruments SN74AVCH4T245RSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH4T245RSVR.

Related Parts

Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74AVCH4T245RSVR provided by its distributors.

2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
e4 ACTIVE (Last Updated: 3days ago) 74AVCH4T245 1.5/3.3V&1.5/3.3V level shifter translator 10.3ns 1.5V 40.908362mg -12mA
Transceiver W/ Volt Translation, Uqfn-16; Serdes Function:-; Data Rate:-; Ic Input Type:-; Ic Output Type:-; Driver Case Style:-; No. Of Pins:16Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; No. Of Inputs:4; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCH4T245RSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCH4T245RSVR .
  • SN74AVCH4T245RSVR.