Texas Instruments TS3A44159RSVR

Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A44159RSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages15 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-18.94%

CAD Models

Download Texas Instruments TS3A44159RSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.71
Stock
707,468
649,476
Authorized Distributors
2
1
Case/Package
QFN
-
-3db Bandwidth
35 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
25 ns
70 ns
Turn-Off Delay Time
35 ns
45 ns
Min Supply Voltage
0 V
1.65 V
Max Supply Voltage
4.3 V
4.3 V
Max Supply Current
400 nA
400 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A44159RSVR.

Related Parts

Analog Switch Dual DPDT 16-Pin QFN EP T/R
NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16
NLAS44599 Series DPDT 7 V 85 Ohm Surface Mount Analog Switch - QFN-16
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85
Texas InstrumentsSN74LV4066ARGYR
5V, 1:1 (SPST), 4-channel, analog switch 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TS3A44159RSVR provided by its distributors.

Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
ANALOGUE SWITCH, QUAD, SPDT, UQFN-16; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.7ohm; Gamme de tension d'alimentation: 1.65V à 4.3V; Boîtier commutateur analogique: UQFN; No
ANALOGUE SWITCH, QUAD, SPDT, UQFN-16; No. of Channels:4Channels; Analogue Switch Type:SPDT; On State Resistance Max:0.7ohm; Supply Voltage Range:1.65V to 4.3V; Analogue Switch Case:UQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A44159RSVR .
  • TS3A44159RSVR?