onsemi NB6L72MNG

2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
$ 8.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L72MNG.

IHS

Datasheet12 pages2 years ago

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
-32.60%

CAD Models

Download onsemi NB6L72MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.548
$ 8.457
Stock
16,617,562
257,381
Authorized Distributors
6
6
Case/Package
QFN
QFN EP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
Number of Channels
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, with CML Outputs Clock / Data Buffer / Translator
Texas InstrumentsTS3A225ERTER
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85
Texas InstrumentsTS3A44159RSVR
Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
Analog DevicesMAX4780ETE
single-phase 4 8 4 1.6V 3.6V QFN SMD mount 3mm*3mm*730μm

Descriptions

Descriptions of onsemi NB6L72MNG provided by its distributors.

2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs
NB6L72 Series 3.63 V 3 GHz Differential 2 x 2 Crosspoint Switch - QFN-16
NB6L72MNG, CROSSPOINT SWITCH 2 X 2 3000MHZ 2.375 - 3.63 V, 16-PIN QFN
Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Tube
Cross Point Switch, 1 Func, 2 Channel, CMOS
IC CROSSPOINT SWITCH 1X2:2 16QFN
DGTL ISO 2500VRMS 4CH GP 16SOIC
CROSSPOINT SWITCH, 2X2, QFN-16
Ic, Digital Crosspoint Sw, 2 X 2, Qfn-16; Crosspoint Switch Type:Digital; I/O Compatibility:Cml, Lvcmos, Lvds, Lvpecl, Lvttl; Control Interface:Lvds, Lvpecl; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Ic Case/Package:Qfn Rohs Compliant: Yes |Onsemi NB6L72MNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L72MNG.