Texas Instruments SN74AVC4T774RSVR

Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T774RSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago

element14 APAC

Upverter

Newark

LCSC

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments SN74AVC4T774RSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.949
Stock
1,215,790
106,970
Authorized Distributors
4
2
Case/Package
QFN
-
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.4 ns
2.4 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AVCH4T245RSVR
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-UQFN -40 to 85
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC4T774RSVR provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
1.2V~3.6V 1 4 1.2V~3.6V UQFN-16(1.8x2.6) Translators / Level Shifters ROHS
NO. OF INPUTS: 4; OUTPUT CURRENT: 50MA; PR; No. of Inputs: 4; Output Current: 50mA; Propagation Delay: 3.1ns; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic Case Style: UQFN; No. of Pins: 16; Logic Type: Bus Transceiver; Operating Temperature Min: -40°C; Packaging: Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T774RSVR .
  • SN74AVC4T774RSVR.