onsemi NB4L52MNG

NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4L52MNG.

IHS

Datasheet9 pages17 years ago

Farnell

iiiC

Inventory History

3 month trend:
-37.81%

CAD Models

Download onsemi NB4L52MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.51
$ 20.505
Stock
264,828
220,017
Authorized Distributors
6
6
Case/Package
QFN
QFN EP
Number of Pins
16
16
Logic Function
Translator
Translator
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
500 ps
500 ps
Frequency
2.5 GHz
2.5 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

IC FF D-TYPE DUAL 20QFN / Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-VFQFN Exposed Pad
3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
Texas InstrumentsSN74LV374ATRGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
Texas InstrumentsSN74LVC74ARGYR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125

Descriptions

Descriptions of onsemi NB4L52MNG provided by its distributors.

NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16
2.5 to 5.5 V ECL D Flip-flop w/Differential Reset & Input Termination
Tube NB4L52 Non-Inverting Nickel/Gold/Palladium (Ni/Au/Pd) flip flop 3mm 2.375V 4GHz 0.5ns
D Flip-Flop, 4L Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL
FLIP-FLOP, D-TYPE, 330PS, QFN-16; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 330ps; Frequency: 4GHz; Output Current: 25mA; Logic Case Style: QFN; No. of Pins: 16Pins; Trigger Type: Positive / Negative E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB4L52MNG.