onsemi MMBT4403WT1G

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403WT1G.

JRH Electronics

Datasheet7 pages13 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
+0.27%

CAD Models

Download onsemi MMBT4403WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
$ 0.025
Stock
11,934,480
106,248
Authorized Distributors
6
1
Mount
-
-
Case/Package
SC
-
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-750 mV
-750 mV
hFE Min
100
100
Power Dissipation
150 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); MMBT3906WT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
ON SEMI MBT3946DW1T1G DUAL NPN+PNP RF BIPOLAR TRANSISTOR,0.2 A,40V,6-PIN SC-88
ON SEMI MBT3946DW1T2G DUAL NPN+PNP BIPOLAR TRANSISTOR, 0.2 A, 40 V, 6-PIN SC-88
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi MMBT4403WT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
MMBT4403 Series 40 V 0.6 A 150 mW Surface Mount PNP Transistor - SC-70
Trans GP BJT PNP 40V 0.6A 150mW 3-Pin SC-70 T/R
SS SC70 GP XSTR NPN 40V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 150mW; DC Collector Current: -600mA; DC Current Gain hFE: 100hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4403WT1G.