onsemi MBT3946DW1T1G

on Semi MBT3946DW1T1G Dual Npn+pnp Rf Bipolar Transistor, 0.2 A, 40V, 6-PIN SC-88
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBT3946DW1T1G.

Upverter

Datasheet10 pages17 years ago

IHS

Newark

onsemi

iiiC

Inventory History

3 month trend:
+546%

CAD Models

Download onsemi MBT3946DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.129
$ 0.129
Stock
9,176,807
7,367,835
7,367,835
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
SOT-363
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TRANSISTOR, BIPOLAR, SI, NPN, GENERAL PURPOSE, VCEO 40VDC, IC 200MA, PD 150MW, HFE 30
Bipolar Transistors (BJT); MMBT3906WT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI MBT6429DW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 6-PIN SC-88
NXP Semiconductors2PA1774Q,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MBT3946DW1T1G provided by its distributors.

ON SEMI MBT3946DW1T1G DUAL NPN+PNP RF BIPOLAR TRANSISTOR,0.2 A,40V,6-PIN SC-88
Bipolar Transistors (BJT); MBT3946DW1T1G; ON SEMICONDUCTOR; NPN, PNP; 6; 40 V; 200 mA
TRANS NPN/PNP 40V 0.2A SC88 / Trans GP BJT NPN/PNP 40V 0.2A 150mW 6-Pin SC-88 T/R
MBT Series 40 V 200 mA NPN/PNP Silicon Dual General Purpose Transistor - SOT-363
COMPLEMENTARY GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
BIPOLAR TRANSISTOR, NPN/PNP DUAL 40V SC-88, FULL REEL
Bipolar Transistor Array, General Purpose, Complementary NPN and PNP, 40 V, 40 V, 200 mA, 200 mA
200 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Transistor, NPN/PNP, 40V, 0.2A, SOT-363-6, SMD
Trans Array Bip, Npn, Pnp, 40V, 40V; |Onsemi MBT3946DW1T1G.
null 150mW 100@10mA,1V 200mA 1PCSNPN&1PCSPNP SOT-363-6(SC-70-6) Bipolar Transistors - BJT ROHS
300mV@ 5mA,50mA,400mV@ 5mA,50mA 1 NPN,1 PNP 150mW 6V@ NPN,5V@ PNP 60V@ NPN,40V@ PNP 40V 200mA SMD mount 2mm*1.25mm*1.1mm
BIPOLAR TRANSISTOR, NPN/PNP DUAL 40V SC-88, FULL REEL; Transistor Polarity:NPN / PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:150mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:6
The MBT3946DW1T1 device is a spin-off of our popular SOT-23/SOT-323 three-leaded device. It is designed for general purpose amplifier applications and is housed in the SOT-363 six-leaded surface mount package. By putting two discrete devices in one package this device is ideal for low-power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBT3946DW1T1 G
  • MBT3946DW1T1G.