onsemi MBT3946DW1T2G

on Semi MBT3946DW1T2G Dual Npn+pnp Bipolar Transistor, 0.2 A, 40 V, 6-PIN SC-88
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBT3946DW1T2G.

Upverter

Datasheet10 pages17 years ago

IHS

Newark

onsemi

Arrow Electronics

Inventory History

3 month trend:
-42.92%

CAD Models

Download onsemi MBT3946DW1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.045
$ 0.045
Stock
928,827
2,081,301
2,081,301
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SC
SC
SC
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TRANSISTOR, BIPOLAR, SI, NPN, GENERAL PURPOSE, VCEO 40VDC, IC 200MA, PD 150MW, HFE 30
Bipolar Transistors (BJT); MMBT3906WT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI MBT6429DW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 6-PIN SC-88
NXP Semiconductors2PA1774Q,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MBT3946DW1T2G provided by its distributors.

ON SEMI MBT3946DW1T2G DUAL NPN+PNP BIPOLAR TRANSISTOR, 0.2 A, 40 V, 6-PIN SC-88
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
MBT3946DW1T2G Series NPN/PNP 40 V 200 mA General Purpose Transistor - SOT-363
Trans GP BJT NPN/PNP 40V 0.2A 150mW 6-Pin SC-88 T/R
TRANSISTOR ARRAY, NPN/PNP, 40V, SC-88; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 150mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SC-88

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBT3946DW1T2G.