Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT3906WT1G

General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906WT1G.

Newark

Datasheet13 pages10 years ago
Datasheet14 pages10 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-53.83%

CAD Models

Download onsemi MMBT3906WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.04
$ 0.04
Stock
2,535,228
4,565,196
4,565,196
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
150 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP Semiconductors2PA1774Q,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774S,115
Bipolar (BJT) Transistor PNP 50V 150mA 100MHz 150mW Surface Mount SC-75
300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMBT3906WT1G provided by its distributors.

General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Bipolar Transistors (BJT); MMBT3906WT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 200 mA, 150 mW, SOT-323, Surface Mount
General Purpose Bipolar Transistor PNP Bipolar Transistor
GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI MMBT3906WT1G PNP BIPOLAR TRANSISTOR, 0.2 A, 40 V, 3-PIN SC-70
MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-323
Bipolar Transistors - BJT 200mA 40V PNP
onsemi PNPTransistor, SOT-323 (SC-70)encapsulation, SMD mount, Maximum DC collector current-200 mA, maximum collector-emission voltage-40 V
NPN and PNP Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
Bipolar Transistor, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:200Ma; Power Dissipation:150Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:250Mhzrohs Compliant: Yes |Onsemi MMBT3906WT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906WT1G.