ROHM DTA114EUAT106

Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114EUAT106.

element14 APAC

Datasheet4 pages17 years ago
Datasheet4 pages19 years ago

Farnell

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-66.71%

CAD Models

Download ROHM DTA114EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.069
$ 0.069
Stock
1,357,499
1,233,205
1,233,205
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
50 mA
50 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
68
30
30
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA114EUAT106 provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA114EUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70
300mV@ 500µA,10mA PNP - Pre-Biased 200mW -40V 500nA 50V 50mA SOT SMD mount 2mm*1.25mm*800μm
30@5mA,5V One PNP - Pre-Biased 200mW 100mA 50V 500nA SOT-323(SC-70) Digital Transistors ROHS
Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R
TRANSISTOR, PNP, 50V, SC-70; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resisto
TRANSISTOR; DIGITAL; PNP; UMT; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:30; ft, Typ:250MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114EUA T-106
  • DTA114EUA T106
  • DTA114EUA-T106