onsemi MMBT4403WT1

Trans Ss Gp PNP Ss 40V SC70 / Bipolar (bjt) Transistor
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403WT1.

Upverter

Datasheet7 pages13 years ago

IHS

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT4403WT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.034
Stock
106,248
11,889,378
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-750 mV
-750 mV
hFE Min
100
100
Power Dissipation
-
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBT4403WT1 provided by its distributors.

TRANS SS GP PNP SS 40V SC70 / Bipolar (BJT) Transistor
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.6A 150mW 3-Pin SC-70 T/R
SMALL SIGNAL BIPOLAR TRANSISTOR
MMBT4403WT1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd