onsemi MC74VHCT00ADTR2G

74VHCT Series 3 to 5.5 V CMOS Quad 2-Input NAND Gate - TSSOP-14
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT00ADTR2G.

IHS

Datasheet9 pages6 years ago

Farnell

onsemi

Electro Sonic

Newark

Inventory History

3 month trend:
-18.04%

CAD Models

Download onsemi MC74VHCT00ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.11
Stock
304,816
145,847
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
-
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
10.5 ns
9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
Texas InstrumentsSN74AHCT00QPWRG4Q1
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC00PW
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74VHCT00ADTR2G provided by its distributors.

74VHCT Series 3 to 5.5 V CMOS Quad 2-Input NAND Gate - TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 3V 5.5V 8mA NAND Gate VHCT 8mA TSSOP-14 , 1.2mm
NAND 74VHCT00 e4 74VHCT logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, Quad, 2 I/P, Tssop-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:-; Logic Ic Family:74Vhct; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi MC74VHCT00ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHCT00ADTR2G.