Toshiba 74VHCT00AFT

NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHCT00AFT.

IHS

Datasheet7 pages9 years ago

Inventory History

3 month trend:
-1.43%

CAD Models

Download Toshiba 74VHCT00AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.196
$ 0.196
Stock
136,547
345,277
345,277
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74AHCT00QPWRG4Q1
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT00PWE4
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14

Descriptions

Descriptions of Toshiba 74VHCT00AFT provided by its distributors.

NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Quad 2-Input NAND Gate, VCC=4.5 to 5.5V, tpd/tpz=5ns(typ.)
NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND 4CH 2-INP 14TSSOP
Toshiba , , 74VHCT, , 4, 2, 14

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA