Texas Instruments SN74AHCT00PW

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT00PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments SN74AHCT00PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.147
$ 0.147
Stock
438,021
1,294,102
1,294,102
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT00PW.

Related Parts

Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHCT00PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP
IC QUAD 2IN POS-NAND GATE 14-PIN TSSOP
7.9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
LOGIC, GATE NAND QUAD 2IN, 14TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
LOGIC, GATE NAND QUAD 2IN, 14TSSOP; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:AHCT; Logic IC Function:Quadruple 2-Input Positive-NAND Gate; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.