Nexperia 74AHCT00PW,112

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
$ 0.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT00PW,112.

Nexperia

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.196
$ 0.196
Stock
542,514
343,271
343,271
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT00QPWRG4Q1
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74AHCT00PW,112 provided by its distributors.

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 2V
NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk
IC QUAD 2-IN NAND GATE 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT00PW 112
  • 74AHCT00PW-112
  • 74AHCT00PW112