Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC00PW

Push-Pull NAND Gate AHC, 7.5ns@5V, 50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
$ 0.757
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN74AHC00PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.185
$ 0.185
Stock
269,651
855,496
855,496
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00PW.

Related Parts

Toshiba74VHC03FT
Quad 2-Input NAND Gate (Open Drain), VCC=2 to 5.5V, tpd/tpz=3.7ns(typ.)
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate 74VHC 2V-5.5V 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 1.05mm
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHC00PW provided by its distributors.

Push-Pull NAND Gate AHC, 7.5ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2-INPUT NAND, SMD, 74AHC00; Famille Logique/ Numéro de base: 74AHC00; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
IC, QUAD 2-INPUT NAND, SMD, 74AHC00; Logic Family / Base Number:74AHC00; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Quadruple 2-Input Positive NAND-Gates; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC00PW .
  • SN74AHC00PW.