onsemi 74VHCT00AMTC

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT00AMTC.

IHS

Datasheet8 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
Texas InstrumentsSN74AHCT00QPWRG4Q1
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14

Descriptions

Descriptions of onsemi 74VHCT00AMTC provided by its distributors.

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
The VHCT00A is an advanced high-speed CMOS 2-input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd