onsemi MC74LVX8051DR2G

Analog Multiplexer Single 8: 1 16-Pin SOIC T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX8051DR2G.

Master Electronics

Datasheet12 pages11 years ago

IHS

onsemi

Mouser

Inventory History

3 month trend:
+32.97%

CAD Models

Download onsemi MC74LVX8051DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.154
Stock
254,007
116,814
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Demultiplexer, Multiplexer
-
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
2.5 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC Tube
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74LVX8051DR2G provided by its distributors.

Analog Multiplexer Single 8: 1 16-Pin SOIC T/R
Analog Multiplexer/Demultiplexer (Mux/Demux)
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 85deg C
SINGLE-ENDED MULTIPLEXER, 8 CHAN
MULTIPLEXERS / DEMULTIPLEXERS;
Analogue Mux/Demux, 8:1, -55 To 85Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2.5V To 6V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVX8051DR2G
High-Performance Silicon-Gate CMOS The MC74LVX8051 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF leakage currents.This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to GND). The LVX8051 is similar in pinout to the high-speed HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pull-up resistors they are compatible with LSTTLoutputs. This device has been designed so that the ON resistance (Ron ) is morelinear over input voltage than R on of metal-gate CMOS analog switches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd