onsemi MC74LVX4051DG

Analog Multiplexer Single 8: 1 Automotive 16-Pin SOIC Tube
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4051DG.

IHS

Datasheet16 pages11 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+12.42%

CAD Models

Download onsemi MC74LVX4051DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.264
$ 0.264
Stock
304,272
299,244
299,244
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
2.5 V
2 V
2 V
Max Supply Voltage
6 V
12 V
12 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
74LVXT Series 2 to 6 V Analog Multiplexer/Demultiplexer - SOIC-16

Descriptions

Descriptions of onsemi MC74LVX4051DG provided by its distributors.

Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC Tube
MC74LVX4051DG, MULTIPLEXER DUAL 4:1, 2.5 - 6 V, 16-PIN SOIC
Analog Multiplexer/Demultiplexer (Mux/Demux)
IC MUX/DEMUX 8X1 16SOIC / 1 Circuit IC Switch 8:1 26Ohm 16-SOIC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
MULTIPLEXERS / DEMULTIPLEXERS;
Ic, Analog Mux/Dmux, 8 X 1, Soic-16; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.5V To 6V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVX4051DG
The MC74LVX4051 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low leakage currents. This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to VEE ). The LVX4051 is similar in pinout to the LVX8051 HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs. These inputs are over-voltage tolerant (OVT) forlevel translation from 6.0 V down to 3.0 V. This device has been designed so the ON resistance (Ron ) is more linear over input voltage than Ron of metal-gate CMOS analog switches and High-Speed CMOS analog switches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd