onsemi MC33067DWR2G

Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W T/R / IC REG CTRLR FLYBACK 16SOIC
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33067DWR2G.

IHS

Datasheet17 pages10 years ago

Newark

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-30.19%

CAD Models

Download onsemi MC33067DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 0.955
$ 0.955
Stock
190,728
140,165
140,165
Authorized Distributors
6
1
1
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.2 V
5.2 V
5.2 V
Min Input Voltage
10 V
10 V
10 V
Max Input Voltage
18 V
18 V
18 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
2.2 MHz
2 MHz
2 MHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
LTB Date2026-10-07
LTD Date2027-04-07
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 20 hours ago)

Related Parts

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 0C~70C TA 2.05MHz 800mV 7.5mm
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC

Descriptions

Descriptions of onsemi MC33067DWR2G provided by its distributors.

Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W T/R / IC REG CTRLR FLYBACK 16SOIC
MC33067 Flyback Tape & Reel (TR) e3 DC to DC switching controller 15ns 500muA 7.5mm 5.2V
Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
2.05MHz 8.6V~20V SOP-16-300mil AC-DC Controllers & Regulators ROHS
High Performance Resonant Mode Controller
RES SMD 82.5K OHM 1% 0.4W 0805
Resonant Mode Controller, Wsoic-16; Ic Function:Resonant Controller; Supply Voltage Min:-; Supply Voltage Max:-; Ic Package Type:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Onsemi MC33067DWR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33067DWR2G.