Texas Instruments UC2524ADW

Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
$ 1.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2524ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

HQonline

Inventory History

3 month trend:
+3.86%

CAD Models

Download Texas Instruments UC2524ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.501
$ 1.501
Stock
591,450
436,870
436,870
Authorized Distributors
5
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
60 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsTL1451ACNS
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP 0 to 0
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2524ADW provided by its distributors.

Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 500KHz Transistor Driver 2 60V SOIC-16 SMD mount 2.65mm(height)
UC2524 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 25ns 100mA 473.692182mg 60V
PWM CONTROLLER, 450KHZ, 8V-40V, SOIC-16; Tension, entrée: 40V; Tension, sortie: 60V; Courant, sortie: 200mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broc
Pwm Controller, 450Khz, 8V-40V, Soic-16; Input Voltage:40V; Output Voltage:60V; Output Current:200Ma; Supply Voltage Min:8V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:450Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2524ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2524ADW .