onsemi SG3525ADWR2G

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG3525ADWR2G.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Upverter

Newark

Master Electronics

Inventory History

3 month trend:
-28.51%

CAD Models

Download onsemi SG3525ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsTL1451INSR
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 SO-16 SMD mount,glue mount
Texas InstrumentsUC3715DP
Complementary Switch FET Drivers with Auxiliary Output 16-SOIC 0 to 70
DC/DC Cntrlr Dual-OUT Step Down 16-Pin SOIC T/R
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm

Descriptions

Descriptions of onsemi SG3525ADWR2G provided by its distributors.

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Transistor Driver Push-Pull 100Hz-400KHz 2-Ch 35V 8V SOIC-16 SMD, Adhesive Mount 2.65mm H
SC Series 20 mA 400 kHz Surface Mount PWM Control Circuit - SOIC-16
PWM CTRL, VOLTAGE MODE, 35V, SOIC-16; Input Voltage: 8V; Output Voltage: 18V; Output Current: 100mA; Supply Voltage Min: 8V; Supply Voltage Max: 35V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 400kHz; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --SG3525ADWR2G
  • SG3525ADWR-2G
  • SG3525ADWR2G.