Texas Instruments UC3525ADW

Regulating Pwm, 35V, 16-SOIC; Input Volt; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 1.807
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525ADW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Farnell

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments UC3525ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.807
$ 1.65
$ 1.65
Stock
335,046
344,024
344,024
Authorized Distributors
4
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC2525ADWTR
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
Texas InstrumentsUC2525ADW
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Texas InstrumentsUC2525ADWG4
egulating Pulse Width Modulators 16-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments UC3525ADW provided by its distributors.

REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
UC3525 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 100mA 473.692182mg 18V
DC-DC Converter, Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull, Yes, 100Hz~400kHz, Transistor Driver, 2-Ch, 35V, 35V, 8V, SOIC-16, SMD, 10.28mm × 7.5mm × 2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3525ADW .