onsemi MC34067DWG

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 0C~70C TA 2.05MHz 800mV 7.5mm
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34067DWG.

IHS

Datasheet17 pages10 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34067DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W T/R / IC REG CTRLR FLYBACK 16SOIC
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC

Descriptions

Descriptions of onsemi MC34067DWG provided by its distributors.

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 0C~70C TA 2.05MHz 800mV 7.5mm
Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W Tube
Resonant Mode Controller 16-Pin SOIC W Rail
High Performance Resonant Mode Controller
SWITCH RESONANT MODE CONTROLLER, WSOIC16
SWITCH RESONANT MODE CONTROLLER, WSOIC16; Supply Voltage Min: -; Supply Voltage Max: 20V; No. of Outputs: 2 Output; Duty Cycle (%): -; Controller IC Case Style: WSOIC; No. of Pins: 16Pins; Switching Frequency: 2.05MHz; Topology

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34067DWG.
  • MC34067DWG..