onsemi MC33067DWR2

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC -40C~85C TA 2.05MHz 5.2V 7.5mm
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33067DWR2.

IHS

Datasheet16 pages19 years ago
Datasheet14 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33067DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 1.53
$ 1.53
Stock
140,165
190,728
190,728
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
10 V
10 V
10 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

NCP1219 Series 20 V 100 mA Surface Mount Flyback PWM Controller - SOIC-7
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC33067DWR2 provided by its distributors.

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC -40C~85C TA 2.05MHz 5.2V 7.5mm
High Performance Resonant Mode Controllers | IC REG CTRLR FLYBACK 16SOIC
Switching Controller, Voltage-mode, 1.5A, 2000kHz Switching Freq-Max, BIPolar, PDSO16
1.5 A SWITCHING CONTROLLER 2200 kHz SWITCHING FREQ-MAX PDSO16
Off-Line Controllers High Performance No-Cancel/No-Return
IC REG CTRLR FLYBK ISO 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd