| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC10H121P | 3,944 | 239 | |||||||||
| Rochester Electronics | MC10H121P | 3,944 | 4h | |||||||||
| Microchip USA | MC10H121P | 331 | 600 | Tube | 2d | |||||||
| Win Source | WS-MC10H121P | 7,200 | 40 | 5h | ||||||||
| Worldway Electronics | MC10H121P | 6,834 | 7 | Tube | 3h |
Download onsemi MC10H121P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC10H121P provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: