onsemi MC10H121PG

OR-AND/OR-AND-Invert Gate 1-Element 4 Wide 3-IN ECL 16-Pin PDIP Tube
$ 1.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H121PG.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H121PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.688
$ 1.181
Stock
69,846
102,038
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
1
1
Number of Inputs
11
11
Propagation Delay
2 ns
2 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

onsemiMC10H104P
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 16DIP
onsemiMC10H105P
1.2ns 2 7 3 3 5.2V 5.46V 50mA NOR,OR Gate ECL -50mA PDIP-16 19.55mm*6.85mm*3.43mm
OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, PDIP16
NXP Semiconductors74HC21N,652
Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
NXP SemiconductorsN74F11N,602
Now Nexperia N74F11N - And Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14
NXP Semiconductors74HC11N,652
17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA AND Gate 5.2mA DIP-14 25.4mm*12.7mm*12.7mm

Descriptions

Descriptions of onsemi MC10H121PG provided by its distributors.

OR-AND/OR-AND-Invert Gate 1-Element 4 Wide 3-IN ECL 16-Pin PDIP Tube
OR-AND/OR-AND-Invert Gate, 10H Series, 1-Func, 11-Input, ECL, PDIP16
Tin (Sn) 10H 3-3-3-3INPUT 10H multiple gates 7.62mm 2ns -5.46V -50mA
IC GATE OR/AND 4WIDE 16-DIP
OR-AND/OR-AND-INVERT GATE
MC10H121PG, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd