Texas Instruments SN74ABT540N

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT540N.

Texas Instruments

Datasheet9 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74ABT540N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.18
Stock
239,842
86,436
Authorized Distributors
5
3
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT540N.

Related Parts

NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F540N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74HCT540N
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74HCT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ABT540N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Bus Driver, ABT Series, 8-Func, 8-Bit, Inverted Output, BICMOS, PDIP20
Texas Instruments Buffers and Line Drivers, PDIPencapsulation, 20Pin, 8bit
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Family:ABT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.