Texas Instruments CD4082BE

Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Upverter

Newark

Farnell

element14

Inventory History

3 month trend:
+1.08%

CAD Models

Download Texas Instruments CD4082BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.4
$ 0.4
Stock
8,535,137
351,623
351,623
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
45 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4082BE.

Related Parts

Texas InstrumentsCD4073BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsCD4081BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
Texas InstrumentsCD4081BEE4
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.)
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
8ns@ 5V,9.5ns@ 3.3V 2V 6V 24mA AND AC 24mA DIP Through hole mounting 3.68mm(height)

Descriptions

Descriptions of Texas Instruments CD4082BE provided by its distributors.

Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
2-ch 4-input 3-V to 18-V AND gate 14-PDIP -55 to 125
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
IC, GATE; Logic Family / Base Number: CD4082; Logic Type: AND; Output Current: 6.8mA; No. of Inputs: 4; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4082BE
  • CD4082BE .
  • CD4082BE..