Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT240AN

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240AN.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments SN74ABT240AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240AN.

Related Parts

NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT2240AN
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
Texas InstrumentsSN74ALS240A-1N
4 48mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments SN74ABT240AN provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Bus Driver, ABT Series, 8-Func, 4-Bit, Inverted Output, BICMOS, PDIP20
IC,SN74ABT240AN,DIP-20 OCTAL BUFFER/DRIVER W/ 3-ST
IC BUFFER INVERT 5.5V 20DIP / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
74ABT240 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic buffer 32mA 64mA 6.4ns 5.08mm 5V
24mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:ABT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.