What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H113P

Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H113P.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H113P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.271
$ 1.271
Stock
163,664
139,839
139,839
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.8 ns
1.8 ns
1.8 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsCD4019BE
IC QUAD AND/OR SELECT GATE 16DIP AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP
Texas Instruments74ACT11032N
TEXAS INSTRUMENTS 74ACT11032N LOGIC, QUAD 2-IN POS OR GATE, 16DIP
Texas Instruments74AC11086N
OR XOR 74AC11086 74AC Tube logic gate circuit 6.8ns @ 5V 50pF 5.08mm 24mA 24mA 2.1V-3.85V
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of onsemi MC10H113P provided by its distributors.

Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16
XOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
Contains Lead XOR (Exclusive OR) Through Hole Non-RoHS Compliant XOR (Exclusive OR) Inverter IC 0C~75C -1.13V 50mA 50mA 1.8ns @ -5.2V -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd