onsemi MC10H107L

Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H107L.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.89
$ 1.89
Stock
123,622
98,452
98,452
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
3
3
3
Number of Inputs
2
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMC10H105L
TRIPLE 2-3-2-INPUT OR/NOR GATE OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, CDIP16
onsemiMC10H106L
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, CDIP16
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHC126J
Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H107L provided by its distributors.

Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA
1.6ns 2 6 3 3 5.2V 5.46V 50mA XNOR Gate,XOR ECL -50mA CDIP-16 19.93mm*7.49mm*4.07mm
XOR/XNOR Gate, 10H Series, 3-Func, 2-Input, ECL, CDIP16
XOR/XNOR Gate 3-Element 2-IN ECL 16-Pin CDIP Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H107L
  • MC10H107L.