onsemi MC10H107P

10H Series, Triple 2-INPUT Xor/xnor Gate, PDIP16, Plastic, DIP-16
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H107P.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.13
$ 1.13
Stock
98,452
123,622
123,622
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
3
3
3
Number of Inputs
2
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

onsemiMC10H113P
Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
10H SERIES QUAD 2-INPUT XOR GATE PDIP16
Texas Instruments74AC11086N
OR XOR 74AC11086 74AC Tube logic gate circuit 6.8ns @ 5V 50pF 5.08mm 24mA 24mA 2.1V-3.85V
Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsSN74HC86N
In a Tube of 25, Texas Instruments SN74HC86N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of onsemi MC10H107P provided by its distributors.

10H Series, Triple 2-INPUT Xor/xnor Gate, PDIP16, Plastic, DIP-16
XOR/XNOR Gate 3-Element 2-IN ECL 16-Pin PDIP Rail
IC GATE XOR/XNOR TRIPLE 16-PIN PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H107 P