Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54AHC126J

Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125
$ 3.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHC126J.

Texas Instruments

Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54AHC126J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.713
$ 0.333
Stock
114,109
98,890,425
Authorized Distributors
2
5
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer
Buffer, Inverting
Number of Circuits
-
4
Number of Inputs
4
4
Propagation Delay
15 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Related Parts

Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSN54HC126J
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsSN54HC125J
3-STATE CDIP ACTIVE (Last Updated: 4days ago) Buffer clock driver 6.67mm -7.8mA 36ns 125C
onsemiMC10H211L
R-GDIP-T16 10H Tube 10H logic gate circuit 2ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H210L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H106L
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54AHC126J provided by its distributors.

Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125
AHC/VHC/H/U/V SERIES QUAD 1-BIT DRIVER TRUE OUTPUT CDIP14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
"BUS DRIVER, AHC/VHC/H/U/V SERIES" Element Bit per Element Output
4mA Non-inverting Tristate 4 4 4 2V 5.5V 8mA Buffer,Line Driver 8mA DIP Through hole mounting 3.56mm(height)
BUS DRIVER, AHC/VHC/H/U/V SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.