Texas Instruments SN54HC14J

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
$ 12.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC14J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN54HC14J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.182
$ 0.537
$ 0.537
Stock
77,045
466,357
466,357
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
190 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsCD54HC14F3A
High-Speed CMOS Logic Hex Inverting Schmitt Trigger / Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
Texas InstrumentsCD54HC14F
High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125
Texas InstrumentsCD54HC04F
85ns,17ns,14ns 1 6 2V 6V 5.2mA Inverter HC -5.2mA DIP 19.56mm*6.67mm*5.08mm

Descriptions

Descriptions of Texas Instruments SN54HC14J provided by its distributors.

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
Texas Instruments Inverter, 6-Channel, CDIP Package, TH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54HC14 J
  • SN54HC14J.