Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H105L

TRIPLE 2-3-2-INPUT OR/NOR GATE OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H105L.

IHS

Datasheet6 pages20 years ago
Datasheet7 pages29 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 28.29
$ 28.29
Stock
149,087
207,059
207,059
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
1.2 ns
1.2 ns
1.2 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
onsemiMC10H209L
Tin/Lead (Sn/Pb) 10H ASYMMETRICAL INPUTS 10H multi inverter 19.49mm 1.15ns -5.46V -50mA
onsemiMC10H117L
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHC126J
Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H105L provided by its distributors.

TRIPLE 2-3-2-INPUT OR/NOR GATE OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, CDIP16
Tin/Lead (Sn/Pb) 10H ASYMMETRICAL INPUTS 10H multi inverter 19.49mm 1.2ns -5.46V -50mA
OR/NOR Gate 3-Element 2-3-2-IN ECL 16-Pin CDIP Tube
1.2ns 2 7 3 3 5.2V 5.46V 50mA ECL,MUX Gates,NOR,OR ECL -50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
Logic Gates Triple 2-3-2 Input

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H105L
  • MC10H105 L