Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H106L

NOR Gate, 10H Series, 3-Func, 4-Input, ECL, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H106L.

IHS

Datasheet6 pages20 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H106L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.93
Stock
85,722
202,867
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
4
4
Propagation Delay
1.5 ns
1.5 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiMC10H105L
TRIPLE 2-3-2-INPUT OR/NOR GATE OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, CDIP16
onsemiMC10H100L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.7ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H210L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
Texas InstrumentsSNJ54ALS03BJ
Quadruple 2-Input Positive-NAND Buffers With Open-Collect 14-CDIP -55 to 125
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHC126J
Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H106L provided by its distributors.

NOR Gate, 10H Series, 3-Func, 4-Input, ECL, CDIP16
1.5ns 1 10 3 5.2V 5.46V 50mA ECL,NOR ECL -50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
Contains Lead NOR Gate Through Hole Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 5.08mm
IC GATE NOR TRPL 4-3-3 16-PIN CERDIP
IC GATE NOR 3CH 4/3/3-INP 16CDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H106L
  • MC10H106 L