onsemi MC10EP195MNG

32-VFQFN Exposed Pad 10EP MC10EP195 Obsolete delay line circuit 2.2ns 3V~3.6V 2009 -40C~85C
$ 9.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP195MNG.

IHS

Datasheet19 pages11 years ago

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10EP195MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.09
$ 13.926
$ 13.926
Stock
73,635
122,612
122,612
Authorized Distributors
2
6
6
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
-
32
32

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V

Descriptions

Descriptions of onsemi MC10EP195MNG provided by its distributors.

32-VFQFN Exposed Pad 10EP MC10EP195 Obsolete delay line circuit 2.2ns 3V~3.6V 2009 -40C~85C
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Tray
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, QCC32
3.3 V ECL Programmable Delay Chip
3V 3.6V QFN-32(EP) 5mm*5mm*880¦Ìm
IC DELAY LINE 1024TAP PROG 32QFN
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd