What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NB6N14SMNG

NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
$ 8.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6N14SMNG.

IHS

Datasheet12 pages2 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-86.79%

CAD Models

Download onsemi NB6N14SMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.558
$ 4.5
$ 4.5
Stock
199,169
189,226
189,226
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NB6N14SMNG provided by its distributors.

NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V
onsemi PLL Clock buffer, per chip4element, 16Pin, QFNencapsulation
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Rail
IC CLK BUFFER 1:4 2GHZ 16QFN / Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Fanout Buffer/Translator, 1:4, Qfn-16; |Onsemi NB6N14SMNG
FANOUT BUFFER/TRANSLATOR, 1: 4, QFN-16; Clock IC Type: Fanout Buffer, Translator; Frequency: 2GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; IC Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd