Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6N11SMNG

NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16

$ 7.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6N11SMNG.

IHS

Datasheet11 pages2 years ago

JRH Electronics

Upverter

onsemi

Factory Futures

Inventory History

3 month trend:
+37.09%

CAD Models

Download onsemi NB6N11SMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.432
$ 7.396
Stock
297,929
206,575
Authorized Distributors
6
6
Case/Package
QFN
QFN EP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Translator
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V
Texas InstrumentsCDCLVP1102RGTT
IC CLK BUFFER 1:2 2GHZ 16VQFN Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad

Descriptions

Descriptions of onsemi NB6N11SMNG provided by its distributors.

NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail
Low Skew Clock Driver, 6N Series, 4 True Output(s), 0 Inverted Output(s), QCC16
3V~3.6V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
CML LVCMOS LVDS LVPECL LVTTL NB6N11S 16-VFQFN Exposed Pad ACTIVE (Last Updated: 23hours ago) clock driver 3mm 3.3V 0.025ns 2GHz
TRANSLATOR, DIFF1: 2 TO LVDS, QFN-16; Logic Family / Base Number: -; Logic Device Type: Buffer, Translator; Logic Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Logic IC Family: -; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd