onsemi MC100EP195MNG

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Tube
$ 13.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP195MNG.

Master Electronics

Datasheet18 pages4 years ago

IHS

onsemi

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP195MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.926
$ 17.65
$ 17.65
Stock
120,685
80,688
80,688
Authorized Distributors
5
6
6
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Texas InstrumentsTUSB2046BIRHBT
TEXAS INSTRUMENTS TUSB2046BIRHBT USB Interface, Hub, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
Texas InstrumentsSN65LV1023ARHBT
10:1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps

Descriptions

Descriptions of onsemi MC100EP195MNG provided by its distributors.

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Tube
Delay Line, programmable,1-Line,1-Tap, ecl100,llcc,32Pin, plastic |Onsemi MC100EP195MNG
3.3 V ECL Programmable Delay Chip
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL
2.2ns~12.2ns 0.01ns 1024 1 3V 3.6V 2.2ns QFN 5mm*880¦Ìm
32-VFQFN Exposed Pad 100EP e3 NECL MODE: VCC=0WITH VEE= -3.0V TO -3.6V delay line IC 5mm 2.2ns 3V 4Weeks
3V~3.6V 2.2ns~12.2ns QFN-32(5x5) Delay Lines ROHS
Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 12.2 ns Total Delay, 3 V to 3.6 V, 32 Pins, QFN-EP
Skew Management ICs BBG ECL PROG DELAY CHIP
ECL 100, SMD, QFN EXP PAD-32, 3.6V; Total Delay Time: 10.2ns; Delay Time per Tap: 10ps; No. of Taps: 10; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Digital IC Case: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd