Microchip SY89833LMG

$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89833LMG.

Newark

Datasheet13 pages12 years ago
Datasheet10 pages19 years ago
Datasheet13 pages10 years ago

Microchip

Microchip SCT

DigiKey

iiiC

Inventory History

3 month trend:
+0.71%

CAD Models

Download Microchip SY89833LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 9.55
$ 9.55
Stock
454,400
266,161
266,161
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip SY89833LMG provided by its distributors.

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
SY89833L Series 3.3 V 2GHz Differential Input-to-LVDS 1:4 Fanout Buffer - MLF-16
Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s)
Fanout Buffer/Translator, 2Ghz, 85Deg C; |Microchip Technology SY89833LMG.
FANOUT BUFFER/TRANSLATOR, 2GHZ, QFN-16; Clock IC Type:Fanout Buffer, Translator; Frequency:2GHz; No. of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:QFN; No. of Pins:16Pins; Opera
FANOUT BUFFER/TRANSLATOR, 2GHZ, 85DEG C; Device Type: Differential Buffer; Peak-to-Peak Jitter Max: 200ps; Supply Current Max: 45mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Su

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89833LMG.