onsemi MC100H680FNG

e3 100H680 Tin (Sn) ECL level shifter translator 4.8ns 5V -15mA 0C~75C TA
$ 26.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H680FNG.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100H680FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.53
$ 13.421
Stock
86,824
68,731
Authorized Distributors
4
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
4.8 ns
4.8 ns
Data Rate
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

MicrochipCOM20020I-DZD
5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28
5 Mbps ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
Texas InstrumentsTLC320AC02IFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02IFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02CFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC 0 to 70
8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MC100H680FNG provided by its distributors.

e3 100H680 Tin (Sn) ECL level shifter translator 4.8ns 5V -15mA 0C~75C TA
4-Bit Differential ECL Bus/TTL Bus Transceiver
Voltage Level Translator ECL to TTL/TTL to ECL 4-CH Bidirectional 28-Pin PLCC Tube
Ic,bus Transceiver,single,4-Bit,ecl100/ttl,ldcc,28Pin,plastic Rohs Compliant: Yes
MC100H680FNG,4-CHANNEL TRANSCEIVER,3 STATE, NON-INVERTING,4.2 TO 5.5V,28-PIN PLCC
TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28
Bus XCVR Single 4-CH 3-ST 28-Pin PLCC Rail
IC TRANSLTR BIDIRECTIONAL 28PLCC
IC TXRX 4BIT DUAL ECL-TTL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd