Texas Instruments TLC320AC02IFNR

Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85
$ 9.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC02IFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet87 pages19 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet12 pages27 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLC320AC02IFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.785
$ 12.91
$ 12.91
Stock
207,037
313,048
313,048
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Resolution
1.75 B
1.75 B
1.75 B
Interface
SPI
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
0
0
0
Signal to Noise Ratio (SNR)
70 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTP3070V-G
COMMERCIAL Surface Mount Non-RoHS Compliant J BEND IC CODEC PCM, Filter 0C~70C 11.43mm 5V
Renesas821024JG
QUAD NON-PROGRAMMABLE PCM CODEC | IC PCM CODEC QUAD NONPROG 32PLCC
Renesas821024JG8
PCM Codec, A/MU-Law, 4-Func, CMOS, PQCC32

Descriptions

Descriptions of Texas Instruments TLC320AC02IFNR provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 70dB 4.5V 4.57mm 100mW
Audio CODEC IC; Resolution:14 Bits; Package/Case:28-PLCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sample Rate:25 KHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.