Microchip COM20020I-DZD

5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28
$ 21.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20020I-DZD.

Microchip

Datasheet68 pages6 years ago

Mouser

Factory Futures

Master Electronics

iiiC

Inventory History

3 month trend:
+72.29%

CAD Models

Download Microchip COM20020I-DZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.95
$ 21.32
Stock
95,361
145,227
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
PLCC
PLCC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
5 V
5 V
Number of Pins
28
28
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG201HSKPZ
IC SWITCH QUAD SPST 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)

Descriptions

Descriptions of Microchip COM20020I-DZD provided by its distributors.

5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28
Microchip CAN Controller, 1 Transceiver, 5Mbps, +85°C, PLCC, ANSI 878.1, 28-Pin
Parallel PLCC-28(11.51x11.51) Interface - Specialized ROHS
LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28
Network Controller & Processor ICs ARCNET CONTROLLER
CAN 5Mbps 5V Industrial 28-Pin PLCC
DGTL ISO 3000VRMS 4CH GP 16SSOP
ARCNET, 5V, -40 to 85°C, PLCC-28, RoHS
Microchip SCT
ARCNET Controllers ARCNET CONTROLLER
IC CTRLR LAN UNIV 2KX8 28-PLCC
IC, LAN CONTROLLER, ARCNET, 28PLCC; Data Rate: 5Mbps; Ethernet Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: LCC; No. of Pins: 28Pins; IC Interface Type: RS485; Operating Temperature Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • COM20020I-DZD.